EEA22DRMD

Heilind Number:SULEEA22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA22DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA22DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEEA22DRMD

Detailed Description

Introducing the EEA22DRMD, a high-performance board-to-board PCB connector designed for seamless and reliable connections in electronic systems. This female connector features two rows with a total of 44 positions, allowing for efficient signal transmission. With a durable construction of PBT and phosphor bronze, it ensures long-lasting durability even in harsh operating conditions. The contact material is matte tin-plated phosphor bronze, providing excellent conductivity and corrosion resistance. Its loop bellow contact type and wire wrap termination method offer secure and stable connections. With a pitch of 3.18mm (.125 inches) and a voltage rating of 750 VAC, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type make installation easy and convenient. Operating temperature range from -65°C to 125°C ensures reliable performance in extreme environments. Compact in size with dimensions of .61 inches (15.49mm) in height and 9.4mm (.37 inches) in width, it is ideal for space-constrained designs. Trust the EEA22DRMD for high-quality connectivity in your electronic projects.