EEA22DRMH

Heilind Number:SULEEA22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA22DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA22DRMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA22DRMH

Detailed Description

Introducing the EEA22DRMH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC. Its female gender and two rows of 44 positions make it versatile for various circuit configurations. The clearance hole mount type and wire wrap termination method guarantee easy installation and secure connections. With a contact material of phosphor bronze and matte tin plating, this connector offers excellent conductivity and corrosion resistance. Its straight orientation and compact design with a connector height of 15.49mm and width of 9.4mm make it suitable for space-constrained environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in diverse industrial settings. Trust the EEA22DRMH for efficient and durable board-to-board connections in your electronic designs.