EEA22DRMN

Heilind Number:SULEEA22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA22DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA22DRMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA22DRMN

Detailed Description

Introducing the PBT & Phosphor Bronze 0.00 Board to Board PCB Connector, SKU EEA22DRMN. Designed for high-performance applications, this female connector boasts 44 positions with 2 rows, perfect for secure and reliable connections. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. The termination method of wire wrap and contact material of phosphor bronze with matte tin plating guarantee durability and conductivity. Featuring a pitch of 3.18mm (.125 in) and a straight orientation, it allows for easy installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial systems, the EEA22DRMN connector delivers exceptional performance and reliability. Elevate your connectivity solutions with this high-quality, high-reliability component.