EEA22DRSD

Heilind Number:SULEEA22DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA22DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA22DRSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA22DRSD

Detailed Description

Introducing the EEA22DRSD, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and clearance hole mount type make it versatile for various circuit board configurations. The contact material is Matte Tin-plated Phosphor Bronze, providing excellent conductivity and corrosion resistance. With a 3A current rating and 750VAC voltage rating, it meets the requirements of industrial and commercial systems. Featuring a unique Loop Bellow contact type and straight orientation, it offers secure and stable connections. With 44 positions and a tail length of 4.83mm, it accommodates multiple signals efficiently. Operating in a wide temperature range from -65 to 125°C, it is suitable for extreme conditions. Measuring .61in in height and 9.4mm in width, it has a compact design for space-constrained applications. The Matte Tin termination plating ensures lasting performance. Overall, the EEA22DRSD is a top choice for board-to-board and card edge connections in critical systems.