EEA22DRSH

Heilind Number:SULEEA22DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA22DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA22DRSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA22DRSH

Detailed Description

Introducing the EEA22DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 44 female contacts, this connector offers reliable connectivity in tight spaces. Featuring a clearance hole mount type and thru-hole termination method, installation is quick and easy. Constructed with durable PBT and phosphor bronze materials, it ensures long-lasting performance even in harsh environments. The contact plating of matte tin provides excellent conductivity, while the loop bellow contact type guarantees secure connections. Operating at a voltage of 750 VAC and amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. With an operating temperature range of -65 to 125°C, it remains stable in extreme conditions. Trust in the EEA22DRSH for your connectivity requirements in aerospace, defense, and industrial applications.