EEA22DRSN

Heilind Number:SULEEA22DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA22DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA22DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEEA22DRSN

Detailed Description

Introducing the EEA22DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 44 female contacts, this connector offers reliable connectivity in tight spaces. Featuring a contact material of Phosphor Bronze and termination method of Thru Hole, it ensures secure and durable connections. The Matte Tin contact plating and loop bellow contact type further enhance its conductivity and signal integrity. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The connector's straight orientation and no mounting requirement make installation easy. With a tail length of 4.83 mm and a connector height of 15.49 mm, it provides flexibility in PCB layout. Ideal for industrial, aerospace, and telecommunications applications, the EEA22DRSN guarantees high reliability and performance.