EEA22DTAD

Heilind Number:SULEEA22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA22DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA22DTAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA22DTAD

Detailed Description

Introducing the EEA22DTAD Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector features two rows with a total of 44 positions, providing ample room for multiple connections. It boasts a durable construction, with contact material made of Phosphor Bronze and termination plating in Matte Tin for reliable performance. The contact type, Loop Bellow, ensures secure mating with minimal signal loss. With a clearance hole mount type and right-angle orientation, installation is convenient even in tight spaces. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for various environments. It offers a low-profile design, with a height of just 15.49mm and a width of 9.4mm, making it ideal for compact electronic devices. Rated for 3A and 750VAC, it guarantees efficient power transmission. Trust the EEA22DTAD for superior quality and connectivity in your PCB applications.