EEA22DTAH

Heilind Number:SULEEA22DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA22DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA22DTAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA22DTAH

Detailed Description

Introducing the EEA22DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is perfect for space-constrained layouts. Featuring two rows of 44 female contacts, each made of durable phosphor bronze with matte tin plating, it ensures reliable signal transmission. The termination method of thru-hole mounting with a clearance hole offers easy and secure installation. Operating at an impressive 750 VAC and 3A, this connector is suitable for high-power environments. With a pitch of 3.18mm (.125in) and a tail length of 2.54mm (.1in), it provides precise connectivity. Its rugged construction, meeting an operating temperature range of -65 to 125°C, guarantees performance in harsh conditions. The EEA22DTAH is the ideal choice for applications that require durability, reliability, and high-speed data transfer in aerospace, defense, and industrial settings.