EEA22DTAN

Heilind Number:SULEEA22DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA22DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA22DTAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA22DTAN

Detailed Description

The EEA22DTAN is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power delivery in critical systems. Featuring two rows of 44 female contacts, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and durable attachment to the PCB. Made with phosphor bronze contacts and matte tin plating, it provides excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation allow for efficient signal transmission in tight spaces. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the EEA22DTAN for high-reliability connections in your electronic systems.