EEA22DTAS

Heilind Number:SULEEA22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA22DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA22DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEEA22DTAS

Detailed Description

Introducing the EEA22DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the needs of power-intensive systems. The 44-position, dual-row design allows for versatile connectivity options, while the side hole mount and through-hole termination method ensure easy installation. The loop bellow contact type and matte tin plating guarantee low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact size of 9.4mm in width and 15.49mm in height, it offers high-density PCB integration without sacrificing performance. Trust the EEA22DTAS for your critical connectivity needs.