EEA22DTKD

Heilind Number:SULEEA22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA22DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA22DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEEA22DTKD

Detailed Description

Introducing the EEA22DTKD, a high-performance board-to-board PCB connector designed for seamless electrical connections in demanding environments. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Matte Tin plating, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 750VAC. With two rows of 44 positions each spaced at 3.18mm pitch, it offers ample connectivity options for your circuitry. The Thru-Hole termination method and straight orientation make for easy installation, while the clearance hole mount type ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, the EEA22DTKD is a versatile solution for a wide range of applications, from aerospace to telecommunications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the EEA22DTKD for superior performance and durability in your next project.