| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA22DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA22DTKH |
EEA22DTKH
| Heilind Number: | SULEEA22DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA22DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEA22DTKH, a high-performance board-to-board PCB connector designed for uncompromising quality and reliability. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability in demanding environments. With a low amperage of 3A and a voltage rating of 750VAC, it guarantees safe and efficient power transmission. The two rows of 44 gold-plated contacts, terminated through clearance holes, offer seamless connectivity. Its straight orientation and loop bellow contact type further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust in the EEA22DTKH for robust and dependable board-to-board connections.

