EEA22DTKN

Heilind Number:SULEEA22DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA22DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA22DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEEA22DTKN

Detailed Description

The EEA22DTKN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 750 VAC and an amperage capacity of 3A, this connector is suitable for a wide range of applications. Featuring two rows of 44 female contacts made of durable phosphor bronze with matte tin plating, it ensures excellent conductivity and corrosion resistance. The termination method of thru-hole soldering guarantees secure and stable connections. With a pitch of 3.18mm and a straight orientation, it offers easy and efficient PCB assembly. Operating effectively in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Perfect for use in aerospace, defense, and industrial electronics, the EEA22DTKN is a reliable solution for your connectivity needs.