EEA28DRMD

Heilind Number:SULEEA28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA28DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA28DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEEA28DRMD

Detailed Description

Introducing the EEA28DRMD, a high-performance board-to-board PCB connector designed for seamless power and data transmission in demanding environments. Engineered for reliability, this connector features a durable construction of PBT and phosphor bronze, ensuring long-lasting performance. With a current rating of 3A and a voltage capacity of 750VAC, it is capable of handling high-power applications with ease. The contact material of phosphor bronze and matte tin plating guarantees optimal conductivity and signal integrity. This connector, with its 56 positions and 2 rows, offers ample connectivity options. Its wire wrap termination method and clearance hole mount type make installation a breeze. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on the PCB. Trust the EEA28DRMD for secure and efficient board-to-board connections in your next project.