| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA28DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA28DRMH |
EEA28DRMH
| Heilind Number: | SULEEA28DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA28DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a durable construction and high-performance capabilities. With an amperage of 3A and a voltage rating of 750VAC, this connector is designed for reliable power transmission in various applications. The female gender, straight orientation, and 2-row design with 56 positions offer versatile connectivity options. The contact material of Phosphor Bronze with Matte Tin plating ensures excellent conductivity and corrosion resistance. With a pitch of 3.18mm, tail length of 14.22mm, and operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the PBT & Phosphor Bronze connector is a dependable choice for your connectivity needs.

