| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA28DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA28DRMN |
EEA28DRMN
| Heilind Number: | SULEEA28DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA28DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEA28DRMN, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. This female connector features two rows of 56 loop bellow contacts, made of durable phosphor bronze with matte tin plating for optimal conductivity. With a 3A amperage rating and a 750VAC voltage rating, it ensures safe and efficient power transmission. The wire wrap termination method and straight orientation make installation easy and secure. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without sacrificing performance. Trust the EEA28DRMN for your critical connectivity needs.

