EEA28DRSD

Heilind Number:SULEEA28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA28DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA28DRSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA28DRSD

Detailed Description

Introducing the EEA28DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 56 female contacts made of durable phosphor bronze with matte tin plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 750VAC. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs, while the straight orientation and loop bellow contact type allow for easy and efficient mating. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, the EEA28DRSD is suitable for use in a wide range of environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Whether you're designing aerospace equipment, medical devices, or industrial machinery, this connector is sure to meet your connectivity needs with precision and reliability. Elevate your projects with the EEA28DRSD.