EEA28DRSH

Heilind Number:SULEEA28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA28DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA28DRSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEEA28DRSH

Detailed Description

Introducing the EEA28DRSH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures efficient power delivery without compromising on safety. Featuring two rows of 56 female contacts made of durable phosphor bronze with matte tin plating, it guarantees long-term durability and excellent conductivity. The clearance hole mount type and thru-hole termination method make installation quick and easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, with a connector height of just 15.49 mm and width of 9.4 mm, saves valuable space on your PCB while providing reliable connectivity. Trust the EEA28DRSH for high-quality performance in critical power transmission tasks.