EEA28DRSN

Heilind Number:SULEEA28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA28DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA28DRSN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA28DRSN

Detailed Description

Introducing the EEA28DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. Featuring two rows of 56 female contacts with a pitch of 3.18mm, it allows for secure and efficient signal transmission. The matte tin plating ensures excellent conductivity, while the loop bellow contact type and straight orientation further enhance performance. With an amperage rating of 3A and a voltage capability of 750VAC, this connector is suitable for a wide range of power and signal applications. Its through-hole termination method and tail length of 4.83mm make for easy and secure installation on PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Trust the EEA28DRSN for high-reliability connectivity in your next project.