EEA28DTAD

Heilind Number:SULEEA28DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA28DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA28DTAD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA28DTAD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a durable construction and high-performance capabilities. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission even in demanding applications. Its two rows of 56 female contacts, made of matte tin-plated phosphor bronze, guarantee secure and efficient connectivity. The clearance hole mount type and thru-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its right-angle orientation, along with a connector height of 15.49mm and width of 9.4mm, offers flexibility in PCB design. Whether for industrial machinery, telecommunications systems, or aerospace technologies, the EEA28DTAD connector is a trusted solution for your connectivity needs.