| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA28DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA28DTAH |
EEA28DTAH
| Heilind Number: | SULEEA28DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA28DTAH |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze right-angle female connector, featuring 56 positions across 2 rows with a pitch of 3.18mm, is designed for high-performance board-to-board and card edge connections. Operating at an impressive 750 VAC and 3A, it ensures reliable power transmission in diverse applications. The contact material of phosphor bronze with matte tin plating guarantees efficient signal conductivity, even in harsh environments with temperatures ranging from -65 to 125°C. The termination method of thru-hole clearance hole and loop bellow contact type offer secure and stable connections. With a compact connector height of .61in and width of 9.4mm, it's space-saving without compromising on functionality. Suitable for various industries, this connector is a dependable choice for demanding PCB assembly requirements.

