| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA28DTAN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEEA28DTAN |
EEA28DTAN
| Heilind Number: | SULEEA28DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA28DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEA28DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. The female gender, right-angle orientation, and 56 positions make it versatile for various PCB layouts. The termination method of thru-hole soldering with matte tin plating guarantees secure and durable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Trust the EEA28DTAN for high-reliability performance in your next project.

