EEA28DTKD

Heilind Number:SULEEA28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA28DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA28DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEEA28DTKD

Detailed Description

Introducing the EEA28DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features two rows and 56 positions, offering seamless connectivity. The female gender and clearance hole mount type ensure secure and efficient installation. With a pitch of 3.18mm and a voltage rating of 750VAC, it guarantees reliable power transmission. The termination method of thru-hole soldering, along with phosphor bronze contacts plated with matte tin, ensures excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straight orientation further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution. Trust the EEA28DTKD for your connectivity needs in aerospace, military, and other high-reliability applications.