EEA28DTKH

Heilind Number:SULEEA28DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA28DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA28DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEEA28DTKH

Detailed Description

Introducing the EEA28DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a clearance hole mount type, this connector is perfect for space-constrained environments. Featuring two rows of 56 female contacts made of durable phosphor bronze with matte tin plating, it ensures reliable conductivity. The loop bellow contact type and thru-hole termination method offer secure and stable connections. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage rating of 750 VAC, this connector is suitable for harsh industrial settings. Its 3A amperage rating guarantees efficient power transmission. The EEA28DTKH is not only reliable but also meets high standards for quality and performance. Upgrade your connectivity solutions with this top-of-the-line connector.