EEA28DTKN

Heilind Number:SULEEA28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA28DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA28DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEEA28DTKN

Detailed Description

Introducing the EEA28DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 56 female contacts, this connector offers reliable connectivity in a wide range of electronic devices. Constructed with PBT and Phosphor Bronze materials and featuring Matte Tin plating, it ensures durability and efficient signal transmission. The contact type, Loop Bellow, guarantees secure mating, while the straight orientation and no mounting requirement make installation easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, it is suitable for use in harsh environments. With a pitch of 3.18mm (.125 in) and a tail length of 4.83mm (.19 in), it provides flexibility in PCB layout. Ideal for high-reliability applications, the EEA28DTKN is a top choice for engineers seeking quality and performance in their designs.