EEA30DRMD

Heilind Number:SULEEA30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA30DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA30DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEEA30DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEA30DRMD. This high-performance connector, with an amperage of 3A and a voltage rating of 750VAC, is designed for reliability in demanding environments. Featuring two rows with 60 positions, it offers ample connectivity options. The contact material is phosphor bronze with matte tin plating, ensuring efficient signal transmission. With a pitch of 3.18mm, it allows for precise connections. The connector, with a straight orientation and loop bellow contact type, is easy to install in clearance hole mounts. Operating temperature range of -65 to 125°C guarantees functionality in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Tail length of 14.22mm facilitates secure wire wrap termination. This connector is perfect for use in high-reliability electronic systems.