EEA30DRMH

Heilind Number:SULEEA30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA30DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA30DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEEA30DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a durable construction ideal for high-reliability applications. With a low amperage rating of 3A and a high voltage tolerance of 750VAC, this connector is perfect for safely and efficiently transferring power and signals. The female connector offers 60 positions across 2 rows, allowing for multiple connections in a compact space. Utilizing a clearance hole mount type and wire wrap termination method, installation is quick and easy. The loop bellow contact type ensures reliable conductivity, while the matte tin plating offers corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. With a compact design measuring just .61 inches in height and 9.4mm in width, it is perfect for space-constrained applications. Trust in the EEA30DRMH for secure and efficient board-to-board connections in your electronic devices.