EEA30DRMN

Heilind Number:SULEEA30DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA30DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA30DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEEA30DRMN

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board connector, SKU EEA30DRMN. Designed for high-reliability applications, this female connector features 60 positions with a 2-row layout, allowing for efficient signal transmission. The termination method of wire wrap ensures secure and durable connections, while the loop bellow contact type and matte tin plating offer excellent conductivity. With an amperage rating of 3A and voltage capability of 750VAC, this connector is suitable for a wide range of power and signal applications. Operating in a temperature range of -65 to 125°C, it is highly durable and reliable in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for use in industrial, aerospace, and telecommunications sectors, the EEA30DRMN is a versatile and dependable connectivity solution.