EEA30DTAD

Heilind Number:SULEEA30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA30DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA30DTAD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA30DTAD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEA30DTAD. Designed for high-performance applications, this female connector features two rows with a 3.18mm pitch, allowing for secure and efficient connections. With a voltage rating of 750 VAC and an amperage of 3A, it ensures reliable power transmission. The loop bellow contact type and matte tin plating guarantee excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125 °C. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Measuring at just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Ideal for demanding applications in aerospace, military, and industrial sectors, this connector is a dependable choice for your connectivity needs.