EEA30DTAH

Heilind Number:SULEEA30DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA30DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA30DTAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA30DTAH

Detailed Description

Introducing the EEA30DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in extreme operating conditions. Featuring a female gender, two rows, and a right-angle orientation, it offers flexibility in PCB layout. The clearance hole mount type and thru-hole termination method make installation a breeze. With a 3A amperage rating, 750VAC voltage, and -65 to 125°C operating temperature range, it's suitable for a wide range of environments. The contact materials are plated with matte tin for enhanced durability, while the loop bellow contact type guarantees secure connections. With 60 positions and a compact design, the EEA30DTAH is perfect for applications where space is limited. Trust in this connector for high-reliability performance in aerospace, defense, and industrial applications. Elevate your connectivity solutions with the EEA30DTAH.