EEA30DTKD

Heilind Number:SULEEA30DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA30DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA30DTKD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA30DTKD

Detailed Description

The EEA30DTKD is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The connector offers 60 positions with a pitch of 3.18mm, allowing for efficient board-to-board connections. Its straight orientation and clearance hole mount type make installation easy. The contact material is phosphor bronze with matte tin plating, ensuring excellent conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The EEA30DTKD is a reliable solution for high-speed data transfer and power distribution in critical systems.