EEA30DTKH

Heilind Number:SULEEA30DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA30DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA30DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEEA30DTKH

Detailed Description

The EEA30DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector has two rows with a total of 60 positions, allowing for efficient data transfer. Its straight orientation and clearance hole mount type make installation easy. The contact material of Phosphor Bronze with Matte Tin plating guarantees excellent conductivity. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Tailored for high reliability applications, the EEA30DTKH is a top choice for professionals in need of a robust and efficient connector solution.