EEA30DTKN

Heilind Number:SULEEA30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA30DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA30DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEEA30DTKN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EEA30DTKN. With a compact design featuring two rows of 60 positions, this connector offers reliable connectivity in electronic assemblies. The contact material, Phosphor Bronze, and termination plating, Matte Tin, ensure excellent signal transmission and durability. Operating at 750 VAC and 3A, it meets high-performance standards. Its straight orientation and loop bellow contact type facilitate seamless connections. Designed for through-hole mounting, it guarantees secure attachment to PCBs. With a tail length of 4.83mm and a low-profile connector height of 15.49mm, it optimizes space utilization. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. This connector is ideal for applications in aerospace, defense, and telecommunications, offering unmatched reliability.