EEA31DRMD

Heilind Number:SULEEA31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA31DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA31DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEEA31DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEA31DRMD. Designed for high-performance applications, this female connector features two rows of 62 positions, accommodating a wide range of connection needs. Its clearance hole mount type and wire wrap termination method ensure secure and reliable installation. Constructed with durable phosphor bronze contacts and matte tin plating, it offers excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage rating of 750VAC, it is suitable for demanding environments. The straight orientation and loop bellow contact type provide seamless connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Measuring at a compact .61 inches in height and 9.4mm in width, it is space-efficient for PCB applications. Trust in the EEA31DRMD for robust and efficient board-to-board connections.