EEA31DRMN

Heilind Number:SULEEA31DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA31DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA31DRMN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA31DRMN

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EEA31DRMN, is a high-performance component designed for reliable electrical connections in demanding environments. With a 3A amperage rating and a voltage tolerance of 750VAC, this connector ensures efficient power transmission. Featuring two rows with 62 positions, it offers ample connectivity options. The termination method of wire wrap and contact material of phosphor bronze with matte tin plating guarantee secure and durable connections. With a pitch of 3.18mm and tail length of 14.22mm, it allows for precise installations. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Perfect for use in hi-rel environments, this connector is a reliable solution for your connectivity needs.