| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA31DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA31DRSD |
EEA31DRSD
| Heilind Number: | SULEEA31DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA31DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEA31DRSD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures efficient power transmission. Featuring two rows of 62 female contacts made of durable phosphor bronze with matte tin plating, it guarantees secure and low-resistance connections. The clearance hole mount type and thru-hole termination method offer easy and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact straight orientation, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Trust the EEA31DRSD for superior connectivity performance in critical electronic systems.

