EEA31DRSH

Heilind Number:SULEEA31DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA31DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA31DRSH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA31DRSH

Detailed Description

Introducing the EEA31DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 750VAC, this connector ensures reliable power transmission. Featuring 62 positions in a dual-row configuration, it offers ample connectivity options. The termination method of thru-hole clearance hole and contact material of phosphor bronze with matte tin plating guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the EEA31DRSH for efficient and robust board-to-board connections in your electronic systems.