| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA31DRSN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEEA31DRSN |
EEA31DRSN
| Heilind Number: | SULEEA31DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA31DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EEA31DRSN. This high-performance connector features a dual-row design with a total of 62 positions, ideal for complex electronic applications. With a 3A amperage rating and a voltage withstand of 750 VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with matte tin plating for enhanced conductivity. Featuring a straight orientation and thru-hole termination method, it offers easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4 mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the EEA31DRSN for dependable performance in your electronic systems.

