EEA31DTAD

Heilind Number:SULEEA31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA31DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA31DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEEA31DTAD

Detailed Description

Introducing the EEA31DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage tolerance of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with 62 positions, making it versatile for various PCB layouts. Its clearance hole mount and thru-hole termination method offer easy installation. The loop bellow contact type and matte tin plating guarantee low contact resistance and high conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB while providing robust performance. Trust the EEA31DTAD for secure and efficient board-to-board connections in your critical systems.