| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA31DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA31DTAN |
EEA31DTAN
| Heilind Number: | SULEEA31DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA31DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEA31DTAN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures secure connectivity with an amperage rating of 3A and a voltage capacity of 750VAC. Featuring two rows of 62 female terminals, each with a loop bellow contact type for optimal signal integrity. The right-angle orientation and thru-hole termination method offer easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, saves space on the board. Trust the EEA31DTAN for efficient and durable interconnect solutions in your electronics projects.

