EEA31DTKD

Heilind Number:SULEEA31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA31DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA31DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEEA31DTKD

Detailed Description

Introducing the EEA31DTKD, a high-performance female board-to-board PCB connector designed for optimal power transmission. With an amperage rating of 3A and voltage capability of 750VAC, this connector ensures reliable connectivity in demanding applications. Featuring two rows of 62 loop bellow contacts made of phosphor bronze with matte tin plating, it guarantees efficient signal transfer with minimal signal loss. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your PCB connectivity needs. Trust in the EEA31DTKD for high-reliability performance in aerospace, defense, and industrial applications.