EEA31DTKH

Heilind Number:SULEEA31DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA31DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA31DTKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA31DTKH

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEA31DTKH, offers reliable connectivity with a current rating of 3A and a voltage of 750VAC. Featuring a female gender design with two rows of 62 positions, this connector is ideal for high-density applications. Its contact material is Phosphor Bronze with Matte Tin plating, ensuring durability and conductivity. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a pitch of 3.18mm and a contact type of Loop Bellow, signal transmission is efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving on PCBs. Perfect for demanding electronic systems, the EEA31DTKH guarantees optimal performance and longevity.