EEA31DTKN

Heilind Number:SULEEA31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA31DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA31DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEEA31DTKN

Detailed Description

Introducing the EEA31DTKN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. With a compact form factor and two rows of 62 female contacts, this connector offers seamless integration for a wide range of applications. Crafted from durable PBT and featuring phosphor bronze contacts with matte tin plating, it ensures reliable signal transmission even in demanding environments. The contact's loop bellow design and through-hole termination method guarantee secure and stable connections. Operating at a maximum amperage of 3A and voltage of 750VAC, it meets stringent industry standards for performance and safety. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its 3.18mm pitch and 4.83mm tail length provide flexibility in installation, while its straight orientation and low profile (.61in height, 9.4mm width) optimize space utilization on PCBs. Ideal for mission-critical systems, the EEA31DTKN is a reliable and efficient solution for your connectivity needs.