EEA35DRMD

Heilind Number:SULEEA35DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA35DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA35DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEEA35DRMD

Detailed Description

Introducing the EEA35DRMD, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With dual rows and a total of 70 positions, this female connector is perfect for applications requiring efficient signal transmission. Its PBT and phosphor bronze construction ensures durability and reliability, while the wire wrap termination method guarantees secure connections. Featuring a clearance hole mount type and a straight orientation, installation is quick and easy. The contact material of phosphor bronze with matte tin plating offers excellent conductivity and corrosion resistance, with a voltage rating of 750 VAC. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various industries. Compact in size with a height of 15.49 mm and a width of 9.4 mm, it is ideal for space-constrained PCB layouts. Trust the EEA35DRMD for seamless and efficient board-to-board connections in your next project.