| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA35DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA35DRSD |
EEA35DRSD
| Heilind Number: | SULEEA35DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA35DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze PCB Connector, featuring a female gender with two rows for efficient connectivity. With a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material is made of durable phosphor bronze, plated with matte tin for optimal conductivity. With a pitch of 3.18mm and voltage rating of 750VAC, this connector is perfect for high-power applications. The loop bellow contact type ensures reliable connections, while the straight orientation and 70 positions offer versatility. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring at 15.49mm in height and 9.4mm in width, it fits seamlessly on PCBs. Trust in the EEA35DRSD for secure and efficient board-to-board and card edge connections.

