EEA35DRSH

Heilind Number:SULEEA35DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA35DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA35DRSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEEA35DRSH

Detailed Description

Introducing the EEA35DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 70 female contacts made of durable phosphor bronze with matte tin plating, this connector ensures reliable conductivity and long-lasting performance. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power transmission. The straight orientation and clearance hole mount type make for easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. The loop bellow contact type and thru-hole termination method further enhance its stability. Measuring 15.49mm in height and 9.4mm in width, the EEA35DRSH is compact yet robust. Trust in this connector for seamless and efficient board-to-board connections in your electronic designs.