EEA35DRSN

Heilind Number:SULEEA35DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA35DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA35DRSN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA35DRSN

Detailed Description

Introducing the EEA35DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows with 70 positions, and straight orientation make it versatile for various PCB designs. With a 3A amperage and 750VAC voltage rating, it delivers efficient power transmission. The termination method of thru-hole soldering with matte tin plating guarantees secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial uses. Its compact size, measuring only 15.49mm in height and 9.4mm in width, allows for space-saving installation. Trust the EEA35DRSN for high-reliability board-to-board connections in your critical systems.