Introducing the EEA35DTAD, a high-performance PCB connector designed for demanding applications. Featuring a combination of PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a low 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of electronic systems. The female gender, right-angle orientation, and 2 rows with 70 positions make it versatile for various connectivity needs. The termination method of thru-hole soldering ensures secure and stable connections. Contact material and plating of phosphor bronze and matte tin guarantee excellent conductivity and corrosion resistance. With a pitch of 3.18mm and tail length of 2.54mm, it provides precise and efficient board-to-board connections. The operating temperature range of -65 to 125°C makes it ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet feature-rich. Suitable for hi-rel applications, this connector is a reliable choice for your PCB connectivity needs.