EEA35DTAH

Heilind Number:SULEEA35DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA35DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA35DTAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA35DTAH

Detailed Description

Introducing the EEA35DTAH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a gender specification of female and featuring two rows for enhanced functionality, this connector boasts a durable construction with PBT and phosphor bronze materials. Operating at an amperage of 3 A and a voltage of 750 VAC, it ensures reliable power transmission. The termination method of thru-hole mounting guarantees secure attachment to PCBs, while the contact material of phosphor bronze with matte tin plating offers excellent conductivity. With a pitch of 3.18 mm and an orientation of right angle, it facilitates efficient signal transfer in tight spaces. With a total of 70 positions and a tail length of 2.54 mm, it accommodates multiple connections with ease. Its wide operating temperature range of -65 to 125 °C makes it suitable for various environmental conditions. Measuring at a connector height of 15.49 mm and a width of 9.4 mm, it is compact yet highly functional. Whether for industrial or commercial use, the EEA35DTAH is a reliable choice for your connectivity needs.