EEA35DTKD

Heilind Number:SULEEA35DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA35DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA35DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEEA35DTKD

Detailed Description

The EEA35DTKD Board To Board PCB Connector offers reliable connectivity for high-performance electronic systems. With a current rating of 3A and a voltage of 750 VAC, it ensures efficient power transmission. Featuring 70 positions with a pitch of 3.18mm, it allows for multiple connections in a compact space. The contact material, Phosphor Bronze, and termination plating, Matte Tin, guarantee durability and signal integrity. Its clearance hole mount type and straight orientation make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's loop bellow contact type and female gender provide secure mating. With a tail length of 4.83mm, connector height of 15.49mm, and width of 9.4mm, it offers versatility in board-to-board applications. The EEA35DTKD is ideal for use in telecommunications, industrial, and aerospace systems requiring high reliability.